


R40-1001802 | |
|---|---|
DigiKey Part Number | R40-1001802-ND |
Manufacturer | |
Manufacturer Product Number | R40-1001802 |
Description | HEX STANDOFF M4X0.7 BRASS 18MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1001802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64600 € | 3,23 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,55000 € | 13,75 € |
| 50 | 0,51620 € | 25,81 € |
| 100 | 0,48590 € | 48,59 € |
| 250 | 0,45080 € | 112,70 € |
| 500 | 0,42748 € | 213,74 € |
| 1.000 | 0,40661 € | 406,61 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

