




R40-1000802 | |
|---|---|
DigiKey Part Number | 952-1536-ND |
Manufacturer | |
Manufacturer Product Number | R40-1000802 |
Description | HEX STANDOFF M4X0.7 BRASS 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1000802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 $ | 0,66 $ |
| 5 | 0,54600 $ | 2,73 $ |
| 10 | 0,50800 $ | 5,08 $ |
| 25 | 0,46400 $ | 11,60 $ |
| 50 | 0,43460 $ | 21,73 $ |
| 100 | 0,40850 $ | 40,85 $ |
| 300 | 0,37260 $ | 111,78 $ |
| 500 | 0,35800 $ | 179,00 $ |
| 1.000 | 0,33999 $ | 339,99 $ |
| Unit Price without VAT: | 0,66000 $ |
|---|---|
| Unit Price with VAT: | 0,78540 $ |

