




R30-6701694 | |
|---|---|
DigiKey Part Number | 952-2019-ND |
Manufacturer | |
Manufacturer Product Number | R30-6701694 |
Description | ROUND SPACER M3 NYLON 16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.630" (16.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R30-6701694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,44820 € | 22,41 € |
| 100 | 0,42160 € | 42,16 € |
| 250 | 0,39080 € | 97,70 € |
| 500 | 0,37030 € | 185,15 € |
| 1.000 | 0,35199 € | 351,99 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

