




R30-6700694 | |
|---|---|
DigiKey Part Number | 952-1529-ND |
Manufacturer | |
Manufacturer Product Number | R30-6700694 |
Description | ROUND SPACER M3 NYLON 6MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.236" (6.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R30-6700694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32430 € | 32,43 € |
| 250 | 0,30016 € | 75,04 € |
| 500 | 0,28406 € | 142,03 € |
| 1.000 | 0,26968 € | 269,68 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |






