


R30-6201814 | |
|---|---|
DigiKey Part Number | R30-6201814-ND |
Manufacturer | |
Manufacturer Product Number | R30-6201814 |
Description | ROUND SPACER M3 ALUMINUM 18MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6201814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,27180 € | 27,18 € |
| 300 | 0,24740 € | 74,22 € |
| 500 | 0,23748 € | 118,74 € |
| 1.000 | 0,22524 € | 225,24 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

