Round Spacer Unthreaded M3 Aluminum 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Aluminum 0.630" (16.00mm)
R30-6201614
R30-6201614
Harwin’s Company Overview

R30-6201614

DigiKey Part Number
952-3016-ND
Manufacturer
Manufacturer Product Number
R30-6201614
Description
ROUND SPACER M3 ALUMINUM 16MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Aluminum 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-6201614 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.630" (16.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.169
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,44000 €2,20 €
100,41000 €4,10 €
250,37360 €9,34 €
500,34960 €17,48 €
1000,32840 €32,84 €
3000,29947 €89,84 €
5000,28762 €143,81 €
1.0000,27308 €273,08 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €