


R30-6201514 | |
|---|---|
DigiKey Part Number | R30-6201514-ND |
Manufacturer | |
Manufacturer Product Number | R30-6201514 |
Description | ROUND SPACER M3 ALUMINUM 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6201514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,25740 € | 12,87 € |
| 200 | 0,22710 € | 45,42 € |
| 400 | 0,21438 € | 85,75 € |
| 600 | 0,20758 € | 124,55 € |
| 1.000 | 0,19962 € | 199,62 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


