




R30-6201314 | |
|---|---|
DigiKey Part Number | 952-3083-ND |
Manufacturer | |
Manufacturer Product Number | R30-6201314 |
Description | ROUND SPACER M3 ALUMINUM 13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6201314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,25400 € | 6,35 € |
| 50 | 0,23740 € | 11,87 € |
| 200 | 0,20935 € | 41,87 € |
| 400 | 0,19755 € | 79,02 € |
| 600 | 0,19123 € | 114,74 € |
| 1.000 | 0,18384 € | 183,84 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

