




R30-6011602 | |
|---|---|
DigiKey Part Number | 952-3013-ND |
Manufacturer | |
Manufacturer Product Number | R30-6011602 |
Description | ROUND SPACER M3 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6011602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86400 € | 4,32 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,73880 € | 18,47 € |
| 50 | 0,69440 € | 34,72 € |
| 200 | 0,61905 € | 123,81 € |
| 400 | 0,58735 € | 234,94 € |
| 600 | 0,57035 € | 342,21 € |
| 1.000 | 0,55045 € | 550,45 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

