


R30-6011402 | |
|---|---|
DigiKey Part Number | 952-1571-ND |
Manufacturer | |
Manufacturer Product Number | R30-6011402 |
Description | ROUND SPACER M3 BRASS 14MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |

