




R30-6011002 | |
|---|---|
DigiKey Part Number | 952-1567-ND |
Manufacturer | |
Manufacturer Product Number | R30-6011002 |
Description | ROUND SPACER M3 BRASS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6011002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,59640 € | 14,91 € |
| 50 | 0,56000 € | 28,00 € |
| 200 | 0,49815 € | 99,63 € |
| 400 | 0,47210 € | 188,84 € |
| 600 | 0,45817 € | 274,90 € |
| 1.000 | 0,44184 € | 441,84 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

