




R30-6010802 | |
|---|---|
DigiKey Part Number | 952-1565-ND |
Manufacturer | |
Manufacturer Product Number | R30-6010802 |
Description | ROUND SPACER M3 BRASS 8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6010802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66800 € | 3,34 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56960 € | 14,24 € |
| 50 | 0,53480 € | 26,74 € |
| 200 | 0,47595 € | 95,19 € |
| 400 | 0,45108 € | 180,43 € |
| 600 | 0,43775 € | 262,65 € |
| 1.000 | 0,42217 € | 422,17 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



