




R30-5001202 | |
|---|---|
DigiKey Part Number | 952-1521-ND |
Manufacturer | |
Manufacturer Product Number | R30-5001202 |
Description | ROUND STANDOFF M3X0.5 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-5001202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,45260 € | 22,63 € |
| 200 | 0,40200 € | 80,40 € |
| 400 | 0,38060 € | 152,24 € |
| 600 | 0,36915 € | 221,49 € |
| 1.000 | 0,35573 € | 355,73 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

