




R30-5001102 | |
|---|---|
DigiKey Part Number | 952-1520-ND |
Manufacturer | |
Manufacturer Product Number | R30-5001102 |
Description | ROUND STANDOFF M3X0.5 BRASS 11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-5001102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,49600 € | 12,40 € |
| 50 | 0,46520 € | 23,26 € |
| 200 | 0,41315 € | 82,63 € |
| 400 | 0,39120 € | 156,48 € |
| 600 | 0,37945 € | 227,67 € |
| 1.000 | 0,36569 € | 365,69 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

