Similar



R30-4000702 | |
|---|---|
DigiKey Part Number | R30-4000702-ND |
Manufacturer | |
Manufacturer Product Number | R30-4000702 |
Description | HEX STANDOFF M3X0.5 BRASS 7MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.276" (7.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Male |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Obsolete | Length - Overall 0.748" (19.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-4000602 | Harwin Inc. | 2.620 | 952-2180-ND | 0,80000 € | Similar |


