




R30-4000502 | |
|---|---|
DigiKey Part Number | 952-2611-ND |
Manufacturer | |
Manufacturer Product Number | R30-4000502 |
Description | HEX STANDOFF M3X0.5 BRASS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-4000502 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 0.197" (5.00mm) |
Packaging Bulk | Length - Overall 0.669" (17.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63400 € | 3,17 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,50640 € | 25,32 € |
| 200 | 0,45015 € | 90,03 € |
| 400 | 0,42643 € | 170,57 € |
| 600 | 0,41375 € | 248,25 € |
| 1.000 | 0,39887 € | 398,87 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |







