R30-3012802 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: 0,36599 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R30-3012802

DigiKey Part Number
R30-3012802-ND
Manufacturer
Manufacturer Product Number
R30-3012802
Description
HEX STANDOFF M3X0.5 BRASS 28MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 1.102" (28.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
1.102" (28.00mm)
Length - Overall
1.417" (36.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes