Similar

R30-3012502 | |
|---|---|
DigiKey Part Number | R30-3012502-ND |
Manufacturer | |
Manufacturer Product Number | R30-3012502 |
Description | HEX STANDOFF M3X0.5 BRASS 25MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Obsolete | Length - Overall 1.299" (33.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-3012002 | Harwin Inc. | 0 | R30-3012002-ND | 0,36144 € | Similar |


