


R30-3011402 | |
|---|---|
DigiKey Part Number | R30-3011402-ND |
Manufacturer | |
Manufacturer Product Number | R30-3011402 |
Description | HEX STANDOFF M3X0.5 BRASS 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3011402 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 0.551" (14.00mm) |
Packaging Bulk | Length - Overall 0.866" (22.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52800 € | 2,64 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,42060 € | 21,03 € |
| 100 | 0,39550 € | 39,55 € |
| 300 | 0,36120 € | 108,36 € |
| 500 | 0,34722 € | 173,61 € |
| 1.000 | 0,32996 € | 329,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

