


R30-3010702 | |
|---|---|
DigiKey Part Number | R30-3010702-ND |
Manufacturer | |
Manufacturer Product Number | R30-3010702 |
Description | HEX STANDOFF M3X0.5 BRASS 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3010702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,35660 € | 17,83 € |
| 200 | 0,31580 € | 63,16 € |
| 400 | 0,29863 € | 119,45 € |
| 600 | 0,28943 € | 173,66 € |
| 1.000 | 0,27866 € | 278,66 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

