


R30-3008002 | |
|---|---|
DigiKey Part Number | R30-3008002-ND |
Manufacturer | |
Manufacturer Product Number | R30-3008002 |
Description | HEX STANDOFF M3X0.5 BRASS 80MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3008002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 3.150" (80.00mm) | |
Length - Overall | 3.386" (86.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,37600 € | 11,88 € |
| 10 | 2,22900 € | 22,29 € |
| 30 | 2,02667 € | 60,80 € |
| 50 | 1,94420 € | 97,21 € |
| 100 | 1,84260 € | 184,26 € |
| 250 | 1,72456 € | 431,14 € |
| 500 | 1,64602 € | 823,01 € |
| 1.000 | 1,57563 € | 1.575,63 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

