




R30-3003502 | |
|---|---|
DigiKey Part Number | 952-2295-ND |
Manufacturer | |
Manufacturer Product Number | R30-3003502 |
Description | HEX STANDOFF M3X0.5 BRASS 35MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3003502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.614" (41.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,86240 € | 21,56 € |
| 50 | 0,81140 € | 40,57 € |
| 100 | 0,76560 € | 76,56 € |
| 250 | 0,71244 € | 178,11 € |
| 500 | 0,67714 € | 338,57 € |
| 1.000 | 0,64556 € | 645,56 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

