Similar



R30-3002602 | |
|---|---|
DigiKey Part Number | R30-3002602-ND |
Manufacturer | |
Manufacturer Product Number | R30-3002602 |
Description | HEX STANDOFF M3X0.5 BRASS 26MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.024" (26.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 1.024" (26.00mm) |
Packaging Bulk | Length - Overall 1.260" (32.00mm) |
Part Status Obsolete | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-3002502 | Harwin Inc. | 5.999 | 952-1512-ND | 0,93000 € | Similar |


