




R30-3002402 | |
|---|---|
DigiKey Part Number | 952-1511-ND |
Manufacturer | |
Manufacturer Product Number | R30-3002402 |
Description | HEX STANDOFF M3X0.5 BRASS 24MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3002402 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 0.945" (24.00mm) |
Packaging Bulk | Length - Overall 1.181" (30.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64840 € | 16,21 € |
| 50 | 0,60880 € | 30,44 € |
| 100 | 0,57380 € | 57,38 € |
| 250 | 0,53296 € | 133,24 € |
| 500 | 0,50582 € | 252,91 € |
| 1.000 | 0,48156 € | 481,56 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




