


R30-3001702 | |
|---|---|
DigiKey Part Number | R30-3001702-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001702 |
Description | HEX STANDOFF M3X0.5 BRASS 17MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3001702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63200 € | 3,16 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53720 € | 13,43 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,47470 € | 47,47 € |
| 300 | 0,43410 € | 130,23 € |
| 500 | 0,41752 € | 208,76 € |
| 1.000 | 0,39709 € | 397,09 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

