


R30-1611800 | |
|---|---|
DigiKey Part Number | R30-1611800-ND |
Manufacturer | |
Manufacturer Product Number | R30-1611800 |
Description | HEX STANDOFF M3X0.5 NYLON 18MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.709" (18.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-1611800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,41900 € | 20,95 € |
| 100 | 0,39410 € | 39,41 € |
| 250 | 0,36504 € | 91,26 € |
| 500 | 0,34580 € | 172,90 € |
| 1.000 | 0,32859 € | 328,59 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

