Hex Standoff Threaded M3x0.5 Nylon 0.512" (13.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Nylon 0.512" (13.00mm) Natural
R30-1611300
R30-1611300
Harwin’s Company Overview

R30-1611300

DigiKey Part Number
952-2186-ND
Manufacturer
Manufacturer Product Number
R30-1611300
Description
HEX STANDOFF M3X0.5 NYLON 13MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.512" (13.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-1611300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,44800 €2,24 €
100,41600 €4,16 €
250,37960 €9,49 €
500,35560 €17,78 €
1000,33420 €33,42 €
2500,30928 €77,32 €
5000,29272 €146,36 €
1.0000,27795 €277,95 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €