




R30-1611200 | |
|---|---|
DigiKey Part Number | 952-3457-ND |
Manufacturer | |
Manufacturer Product Number | R30-1611200 |
Description | HEX STANDOFF M3X0.5 NYLON 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-1611200 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.472" (12.00mm) |
Packaging Bulk | Length - Overall 0.472" (12.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,32780 € | 16,39 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,28488 € | 71,22 € |
| 500 | 0,26958 € | 134,79 € |
| 1.000 | 0,25585 € | 255,85 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



