




R30-1610600 | |
|---|---|
DigiKey Part Number | 952-2190-ND |
Manufacturer | |
Manufacturer Product Number | R30-1610600 |
Description | HEX STANDOFF M3X0.5 NYLON 6MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-1610600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,28350 € | 28,35 € |
| 250 | 0,26208 € | 65,52 € |
| 500 | 0,24786 € | 123,93 € |
| 1.000 | 0,23514 € | 235,14 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

