



R30-1011602 | |
---|---|
DigiKey Part Number | 952-1491-ND |
Manufacturer | |
Manufacturer Product Number | R30-1011602 |
Description | HEX STANDOFF M3X0.5 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1011602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
5 | 0,54800 € | 2,74 € |
10 | 0,51000 € | 5,10 € |
25 | 0,46680 € | 11,67 € |
50 | 0,43740 € | 21,87 € |
100 | 0,41170 € | 41,17 € |
300 | 0,37617 € | 112,85 € |
500 | 0,36170 € | 180,85 € |
1.000 | 0,34387 € | 343,87 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |