




R30-1011202 | |
|---|---|
DigiKey Part Number | 952-1487-ND |
Manufacturer | |
Manufacturer Product Number | R30-1011202 |
Description | HEX STANDOFF M3X0.5 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1011202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,47600 € | 11,90 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,42000 € | 42,00 € |
| 300 | 0,38370 € | 115,11 € |
| 500 | 0,36888 € | 184,44 € |
| 1.000 | 0,35062 € | 350,62 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

