




R30-1010802 | |
|---|---|
DigiKey Part Number | 952-1483-ND |
Manufacturer | |
Manufacturer Product Number | R30-1010802 |
Description | HEX STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1010802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,38960 € | 19,48 € |
| 200 | 0,34540 € | 69,08 € |
| 400 | 0,32675 € | 130,70 € |
| 600 | 0,31677 € | 190,06 € |
| 1.000 | 0,30509 € | 305,09 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

