


R30-1010602 | |
|---|---|
DigiKey Part Number | R30-1010602-ND |
Manufacturer | |
Manufacturer Product Number | R30-1010602 |
Description | HEX STANDOFF M3X0.5 BRASS 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1010602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29140 € | 14,57 € |
| 200 | 0,25750 € | 51,50 € |
| 400 | 0,24323 € | 97,29 € |
| 600 | 0,23558 € | 141,35 € |
| 1.000 | 0,22666 € | 226,66 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

