


R30-1002802 | |
|---|---|
DigiKey Part Number | R30-1002802-ND |
Manufacturer | |
Manufacturer Product Number | R30-1002802 |
Description | HEX STANDOFF M3X0.5 BRASS 28MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1002802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59600 € | 2,98 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,47540 € | 23,77 € |
| 100 | 0,44740 € | 44,74 € |
| 250 | 0,41484 € | 103,71 € |
| 500 | 0,39324 € | 196,62 € |
| 1.000 | 0,37390 € | 373,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

