




R30-1001502 | |
|---|---|
DigiKey Part Number | 952-2315-ND |
Manufacturer | |
Manufacturer Product Number | R30-1001502 |
Description | HEX STANDOFF M3X0.5 BRASS 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,35970 € | 35,97 € |
| 300 | 0,32820 € | 98,46 € |
| 500 | 0,31538 € | 157,69 € |
| 1.000 | 0,29954 € | 299,54 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

