




R30-1000602 | |
|---|---|
DigiKey Part Number | 952-3009-ND |
Manufacturer | |
Manufacturer Product Number | R30-1000602 |
Description | HEX STANDOFF M3X0.5 BRASS 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1000602 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 0.236" (6.00mm) |
Packaging Bag | Length - Overall 0.236" (6.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,29300 € | 14,65 € |
| 200 | 0,25900 € | 51,80 € |
| 400 | 0,24468 € | 97,87 € |
| 600 | 0,23700 € | 142,20 € |
| 1.000 | 0,22803 € | 228,03 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


