


R25-1002002 | |
|---|---|
DigiKey Part Number | R25-1002002-ND |
Manufacturer | |
Manufacturer Product Number | R25-1002002 |
Description | HEX STNDFF M2.5X0.45 BRASS 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1002002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57000 € | 2,85 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,42810 € | 42,81 € |
| 250 | 0,39680 € | 99,20 € |
| 500 | 0,37604 € | 188,02 € |
| 1.000 | 0,35748 € | 357,48 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

