




R25-1001602 | |
|---|---|
DigiKey Part Number | 952-2164-ND |
Manufacturer | |
Manufacturer Product Number | R25-1001602 |
Description | HEX STNDFF M2.5X0.45 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1001602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,41200 € | 10,30 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,36300 € | 36,30 € |
| 300 | 0,33123 € | 99,37 € |
| 500 | 0,31828 € | 159,14 € |
| 1.000 | 0,30232 € | 302,32 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

