


R25-1001502 | |
|---|---|
DigiKey Part Number | R25-1001502-ND |
Manufacturer | |
Manufacturer Product Number | R25-1001502 |
Description | HEX STNDFF M2.5X0.45 BRASS 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,33840 € | 33,84 € |
| 300 | 0,30857 € | 92,57 € |
| 500 | 0,29640 € | 148,20 € |
| 1.000 | 0,28145 € | 281,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

