




R25-1001202 | |
|---|---|
DigiKey Part Number | 952-3455-ND |
Manufacturer | |
Manufacturer Product Number | R25-1001202 |
Description | HEX STNDFF M2.5X0.45 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1001202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,31850 € | 31,85 € |
| 300 | 0,29033 € | 87,10 € |
| 500 | 0,27884 € | 139,42 € |
| 1.000 | 0,26468 € | 264,68 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

