


R25-1000502 | |
|---|---|
DigiKey Part Number | R25-1000502-ND |
Manufacturer | |
Manufacturer Product Number | R25-1000502 |
Description | HEX STANDOFF M2.5X0.45 BRASS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1000502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31060 € | 15,53 € |
| 200 | 0,27465 € | 54,93 € |
| 400 | 0,25953 € | 103,81 € |
| 600 | 0,25145 € | 150,87 € |
| 1.000 | 0,24198 € | 241,98 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

