
P70-2510045R | |
|---|---|
DigiKey Part Number | 952-P70-2510045RTR-ND - Tape & Reel (TR) 952-P70-2510045RCT-ND - Cut Tape (CT) 952-P70-2510045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-2510045R |
Description | SMT SPG LOADED POGO PIN 3.5MM |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-2510045R Models |
Category | Pad Layout Dimension Circular - 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Operating Force - Mid Compression 60.16gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plunger Size 0.040" (1.02mm) Dia |
Part Status Obsolete | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.138" (3.50mm) | Current Rating (Amps) 8A |
Recommended Working Height 0.118" (3.00mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.102" (2.60mm) |

