
P25-2625 | |
|---|---|
DigiKey Part Number | P25-2625-ND |
Manufacturer | |
Manufacturer Product Number | P25-2625 |
Description | 2POS SPRING PROBE CONN |
Customer Reference | |
Detailed Description | 3 A Convex Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Convex Head | |
Connection Type | Sleeve S25-XX2 | |
Length - Tip | 0.080" (2.00mm) | |
Length - Overall | 0.925" (23.50mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Brass | |
Material - Tip | Beryllium Copper, Rhodium Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - |




