


P25-0321 | |
|---|---|
DigiKey Part Number | P25-0321-ND |
Manufacturer | |
Manufacturer Product Number | P25-0321 |
Description | 2.54MM CENTER TWO PART PROBE |
Customer Reference | |
Detailed Description | 3 A Spherical Radius Head |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Spherical Radius Head | |
Connection Type | Sleeve S25-501 | |
Length - Tip | 0.098" (2.50mm) | |
Length - Overall | 0.394" (10.00mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - |



