P20-0445R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 11.633
Unit Price: 0,82000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 8.113
Unit Price: 0,84000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 8.347
Unit Price: 0,85000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 8.913
Unit Price: 0,84000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 755
Unit Price: 0,74000 €
Datasheet
4 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Piston Connector Surface Mount
Harwin’s Company Overview

P20-0445R

DigiKey Part Number
952-P20-0445RTR-ND - Tape & Reel (TR)
952-P20-0445RCT-ND - Cut Tape (CT)
952-P20-0445RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P20-0445R
Description
CONN SPRING PISTON 4POS SMD
Customer Reference
Detailed Description
4 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Piston
Number of Contacts
4
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes