MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



P20-0345R | |
|---|---|
DigiKey Part Number | P20-0345R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P20-0345R |
Description | CONN SPRING PISTON 3POS SMD |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer Harwin Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Brass |
Part Status Obsolete | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P70-1000045R | Harwin Inc. | 9.768 | 952-3127-1-ND | 0,81000 € | MFR Recommended |
| P70-1010045R | Harwin Inc. | 7.600 | 952-3128-1-ND | 0,83000 € | MFR Recommended |
| P70-2000045R | Harwin Inc. | 8.302 | 952-P70-2000045RCT-ND | 0,84000 € | MFR Recommended |
| P70-2010045R | Harwin Inc. | 8.887 | 952-P70-2010045RCT-ND | 0,83000 € | MFR Recommended |
| P70-5100045 | Harwin Inc. | 695 | 952-3125-ND | 0,73000 € | MFR Recommended |






