Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P20-0245R

DigiKey Part Number
P20-0245R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P20-0245R
Description
CONN SPRING PISTON 2POS SMD
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Piston
Number of Contacts
2
Pitch
0.094" (2.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.