MMCX-3005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 2.392
Unit Price: 3,32000 €
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 6.597
Unit Price: 3,15000 €
Datasheet

Similar


Amphenol RF
In Stock: 717
Unit Price: 9,86000 €
Datasheet

Similar


Amphenol RF
In Stock: 738
Unit Price: 8,69000 €
Datasheet

Similar


Samtec Inc.
In Stock: 34.233
Unit Price: 1,70000 €
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Harwin’s Company Overview

MMCX-3005

DigiKey Part Number
MMCX-3005-ND
Manufacturer
Manufacturer Product Number
MMCX-3005
Description
CONN MMCX JACK STR 50 OHM PCB
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes