8 Position Spring Mating Target Connector Panel Mount, Flange; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Spring Mating Target Connector Panel Mount, Flange; Through Hole
Harwin’s Company Overview

M90-7060845

DigiKey Part Number
M90-7060845-ND
Manufacturer
Manufacturer Product Number
M90-7060845
Description
CONN SPRING TARGET 8POS FLANGE
Customer Reference
Detailed Description
8 Position Spring Mating Target Connector Panel Mount, Flange; Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Mating Target
Number of Contacts
8
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Panel Mount, Flange; Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.