Direct

M90-3106F14S-6S | |
|---|---|
DigiKey Part Number | M90-3106F14S-6S-ND |
Manufacturer | |
Manufacturer Product Number | M90-3106F14S-6S |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Chromate over Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 250VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Black Zinc Chromate |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C90-3106F14S-6S | Harwin Inc. | 275 | 952-1645-ND | 26,58000 € | Direct |





